


F931C475KAA | |
---|---|
DigiKey Part Number | 478-8265-2-ND - Tape & Reel (TR) 478-8265-1-ND - Cut Tape (CT) 478-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C475KAA |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C475KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61420 | $80.71 |
100 | $1.44350 | $144.35 |
500 | $1.15512 | $577.56 |
1,000 | $1.06620 | $1,066.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01283 | $2,025.66 |
4,000 | $0.95141 | $3,805.64 |
6,000 | $0.92065 | $5,523.90 |
10,000 | $0.88657 | $8,865.70 |
14,000 | $0.86664 | $12,132.96 |
20,000 | $0.84747 | $16,949.40 |
24,000 | $0.83839 | $20,121.36 |
48,000 | $0.80781 | $38,774.88 |
50,000 | $0.80618 | $40,309.00 |