
F931C226MBAAJ6 | |
---|---|
DigiKey Part Number | 478-11268-2-ND - Tape & Reel (TR) 478-11268-1-ND - Cut Tape (CT) 478-11268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MBAAJ6 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MBAAJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62100 | $36.21 |
50 | $2.76720 | $138.36 |
100 | $2.50440 | $250.44 |
500 | $2.05948 | $1,029.74 |
1,000 | $1.92203 | $1,922.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.84510 | $3,690.20 |
4,000 | $1.75013 | $7,000.52 |
6,000 | $1.70257 | $10,215.42 |
10,000 | $1.64986 | $16,498.60 |
14,000 | $1.61905 | $22,666.70 |
20,000 | $1.58940 | $31,788.00 |
24,000 | $1.57535 | $37,808.40 |
48,000 | $1.52803 | $73,345.44 |
50,000 | $1.52551 | $76,275.50 |