


F931C226MAA | |
---|---|
DigiKey Part Number | 478-8254-2-ND - Tape & Reel (TR) 478-8254-1-ND - Cut Tape (CT) 478-8254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MAA |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.38300 | $33.83 |
50 | $2.57660 | $128.83 |
100 | $2.32720 | $232.72 |
500 | $1.90718 | $953.59 |
1,000 | $1.77729 | $1,777.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.70382 | $3,407.64 |
4,000 | $1.61409 | $6,456.36 |
6,000 | $1.56916 | $9,414.96 |
10,000 | $1.51935 | $15,193.50 |
14,000 | $1.49023 | $20,863.22 |
20,000 | $1.46221 | $29,244.20 |
24,000 | $1.44894 | $34,774.56 |
48,000 | $1.40423 | $67,403.04 |
50,000 | $1.40186 | $70,093.00 |