


F931C225MAA | |
---|---|
DigiKey Part Number | 478-8250-2-ND - Tape & Reel (TR) 478-8250-1-ND - Cut Tape (CT) 478-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C225MAA |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C225MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.14300 | $21.43 |
50 | $1.59460 | $79.73 |
100 | $1.42630 | $142.63 |
500 | $1.14050 | $570.25 |
1,000 | $1.05240 | $1,052.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99949 | $1,998.98 |
4,000 | $0.93866 | $3,754.64 |
6,000 | $0.90819 | $5,449.14 |
10,000 | $0.87444 | $8,744.40 |
14,000 | $0.85471 | $11,965.94 |
20,000 | $0.83573 | $16,714.60 |
24,000 | $0.82674 | $19,841.76 |
48,000 | $0.79645 | $38,229.60 |
50,000 | $0.79484 | $39,742.00 |