
F931C107MCCAJ6 | |
---|---|
DigiKey Part Number | 478-9997-2-ND - Tape & Reel (TR) 478-9997-1-ND - Cut Tape (CT) 478-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107MCCAJ6 |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107MCCAJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.54900 | $45.49 |
50 | $3.51760 | $175.88 |
100 | $3.19900 | $319.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.71440 | $1,357.20 |
1,000 | $2.54492 | $2,544.92 |
1,500 | $2.46001 | $3,690.01 |
2,500 | $2.36598 | $5,914.95 |
3,500 | $2.31102 | $8,088.57 |
5,000 | $2.25814 | $11,290.70 |
6,000 | $2.23308 | $13,398.48 |
12,000 | $2.14870 | $25,784.40 |
12,500 | $2.14422 | $26,802.75 |