
F931C106MBA | |
---|---|
DigiKey Part Number | 478-8238-2-ND - Tape & Reel (TR) 478-8238-1-ND - Cut Tape (CT) 478-8238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MBA |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72440 | $86.22 |
100 | $1.54370 | $154.37 |
500 | $1.23970 | $619.85 |
1,000 | $1.14576 | $1,145.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08989 | $2,179.78 |
4,000 | $1.02506 | $4,100.24 |
6,000 | $0.99261 | $5,955.66 |
10,000 | $0.95665 | $9,566.50 |
14,000 | $0.93562 | $13,098.68 |
20,000 | $0.91540 | $18,308.00 |
24,000 | $0.90581 | $21,739.44 |
48,000 | $0.87353 | $41,929.44 |
50,000 | $0.87182 | $43,591.00 |