


F931C106MAA | |
---|---|
DigiKey Part Number | 478-8237-2-ND - Tape & Reel (TR) 478-8237-1-ND - Cut Tape (CT) 478-8237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MAA |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65860 | $82.93 |
100 | $1.48370 | $148.37 |
500 | $1.18878 | $594.39 |
1,000 | $1.09781 | $1,097.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04346 | $2,086.92 |
4,000 | $0.98068 | $3,922.72 |
6,000 | $0.94923 | $5,695.38 |
10,000 | $0.91440 | $9,144.00 |
14,000 | $0.89403 | $12,516.42 |
20,000 | $0.87444 | $17,488.80 |
24,000 | $0.86516 | $20,763.84 |
48,000 | $0.83390 | $40,027.20 |
50,000 | $0.83224 | $41,612.00 |