


F931C105MAA | |
---|---|
DigiKey Part Number | 478-8234-2-ND - Tape & Reel (TR) 478-8234-1-ND - Cut Tape (CT) 478-8234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C105MAA |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C105MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.73080 | $86.54 |
100 | $1.55020 | $155.02 |
500 | $1.24544 | $622.72 |
1,000 | $1.15118 | $1,151.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09519 | $2,190.38 |
4,000 | $1.03013 | $4,120.52 |
6,000 | $0.99756 | $5,985.36 |
10,000 | $0.96147 | $9,614.70 |
14,000 | $0.94037 | $13,165.18 |
20,000 | $0.92007 | $18,401.40 |
24,000 | $0.91045 | $21,850.80 |
48,000 | $0.87806 | $42,146.88 |
50,000 | $0.87634 | $43,817.00 |