100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107MSAAM1Q2

DigiKey Part Number
478-8395-2-ND - Tape & Reel (TR)
478-8395-1-ND - Cut Tape (CT)
478-8395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107MSAAM1Q2
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107MSAAM1Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.17100$51.71
50$4.01380$200.69
100$3.65860$365.86
500$3.05692$1,528.46
1,000$2.87095$2,870.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.21878$10,546.95
5,000$4.05562$20,278.10
7,500$3.97388$29,804.10
12,500$3.88328$48,541.00
17,500$3.83031$67,030.43
Manufacturers Standard Package