


F931A336MAA | |
---|---|
DigiKey Part Number | 478-8216-2-ND - Tape & Reel (TR) 478-8216-1-ND - Cut Tape (CT) 478-8216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336MAA |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.82400 | $28.24 |
50 | $2.13200 | $106.60 |
100 | $1.91720 | $191.72 |
500 | $1.55618 | $778.09 |
1,000 | $1.44463 | $1,444.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.37993 | $2,759.86 |
4,000 | $1.30290 | $5,211.60 |
6,000 | $1.26431 | $7,585.86 |
10,000 | $1.22156 | $12,215.60 |
14,000 | $1.19656 | $16,751.84 |
20,000 | $1.17252 | $23,450.40 |
24,000 | $1.16113 | $27,867.12 |
48,000 | $1.12276 | $53,892.48 |
50,000 | $1.12072 | $56,036.00 |