


F931A336KAA | |
---|---|
DigiKey Part Number | 478-8214-2-ND - Tape & Reel (TR) 478-8214-1-ND - Cut Tape (CT) 478-8214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336KAA |
Description | CAP TANT 33UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.22700 | $32.27 |
50 | $2.45320 | $122.66 |
100 | $2.21360 | $221.36 |
500 | $1.80922 | $904.61 |
1,000 | $1.68427 | $1,684.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.61315 | $3,226.30 |
4,000 | $1.52689 | $6,107.56 |
6,000 | $1.48371 | $8,902.26 |
10,000 | $1.43583 | $14,358.30 |
14,000 | $1.40783 | $19,709.62 |
20,000 | $1.38091 | $27,618.20 |
24,000 | $1.36814 | $32,835.36 |
48,000 | $1.32517 | $63,608.16 |
50,000 | $1.32289 | $66,144.50 |