


F931A225MAA | |
---|---|
DigiKey Part Number | 478-8207-2-ND - Tape & Reel (TR) 478-8207-1-ND - Cut Tape (CT) 478-8207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A225MAA |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A225MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05676 | $2,113.52 |
4,000 | $0.99337 | $3,973.48 |
6,000 | $0.96165 | $5,769.90 |
10,000 | $0.92648 | $9,264.80 |
14,000 | $0.90593 | $12,683.02 |
20,000 | $0.88615 | $17,723.00 |
24,000 | $0.87678 | $21,042.72 |
48,000 | $0.84523 | $40,571.04 |
50,000 | $0.84356 | $42,178.00 |