


F931A106KAA | |
---|---|
DigiKey Part Number | 478-8192-2-ND - Tape & Reel (TR) 478-8192-1-ND - Cut Tape (CT) 478-8192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A106KAA |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A106KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.46980 | $73.49 |
100 | $1.31130 | $131.13 |
500 | $1.04460 | $522.30 |
1,000 | $0.96216 | $962.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91229 | $1,824.58 |
4,000 | $0.85540 | $3,421.60 |
6,000 | $0.82693 | $4,961.58 |
10,000 | $0.79536 | $7,953.60 |
14,000 | $0.77691 | $10,876.74 |
20,000 | $0.75917 | $15,183.40 |
24,000 | $0.75076 | $18,018.24 |
48,000 | $0.72244 | $34,677.12 |
50,000 | $0.72094 | $36,047.00 |