


F930J476KAA | |
---|---|
DigiKey Part Number | 478-8178-2-ND - Tape & Reel (TR) 478-8178-1-ND - Cut Tape (CT) 478-8178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476KAA |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.25600 | $22.56 |
50 | $1.68260 | $84.13 |
100 | $1.50650 | $150.65 |
500 | $1.20780 | $603.90 |
1,000 | $1.11577 | $1,115.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88400 | $1,768.00 |
4,000 | $0.83098 | $3,323.92 |
6,000 | $0.80446 | $4,826.76 |
10,000 | $0.77505 | $7,750.50 |
14,000 | $0.75786 | $10,610.04 |
20,000 | $0.74133 | $14,826.60 |
24,000 | $0.73349 | $17,603.76 |
48,000 | $0.72133 | $34,623.84 |