


F930J336KAA | |
---|---|
DigiKey Part Number | 478-8172-2-ND - Tape & Reel (TR) 478-8172-1-ND - Cut Tape (CT) 478-8172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J336KAA |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J336KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.01700 | $20.17 |
50 | $1.49320 | $74.66 |
100 | $1.33280 | $133.28 |
500 | $1.06210 | $531.05 |
1,000 | $0.97862 | $978.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92812 | $1,856.24 |
4,000 | $0.87047 | $3,481.88 |
6,000 | $0.84161 | $5,049.66 |
10,000 | $0.80963 | $8,096.30 |
14,000 | $0.79094 | $11,073.16 |
20,000 | $0.77295 | $15,459.00 |
24,000 | $0.76443 | $18,346.32 |
48,000 | $0.73573 | $35,315.04 |
50,000 | $0.73421 | $36,710.50 |