F93 SERIES 1411(3528) PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930J157KBA

DigiKey Part Number
478-8159-2-ND - Tape & Reel (TR)
478-8159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F930J157KBA
Description
CAP TANT 150UF 10% 6.3V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J157KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.