F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F930J106KAA

DigiKey Part Number
478-8150-2-ND - Tape & Reel (TR)
478-8150-1-ND - Cut Tape (CT)
478-8150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J106KAA
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J106KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93800$19.38
50$1.43040$71.52
100$1.27520$127.52
500$1.01422$507.11
1,000$0.93367$933.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.88474$1,769.48
4,000$0.82913$3,316.52
6,000$0.80128$4,807.68
10,000$0.77043$7,704.30
14,000$0.75240$10,533.60
20,000$0.73504$14,700.80
24,000$0.72683$17,443.92
48,000$0.69914$33,558.72
50,000$0.69768$34,884.00
Manufacturers Standard Package