


F930J106KAA | |
---|---|
DigiKey Part Number | 478-8150-2-ND - Tape & Reel (TR) 478-8150-1-ND - Cut Tape (CT) 478-8150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J106KAA |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J106KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93800 | $19.38 |
50 | $1.43040 | $71.52 |
100 | $1.27520 | $127.52 |
500 | $1.01422 | $507.11 |
1,000 | $0.93367 | $933.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88474 | $1,769.48 |
4,000 | $0.82913 | $3,316.52 |
6,000 | $0.80128 | $4,807.68 |
10,000 | $0.77043 | $7,704.30 |
14,000 | $0.75240 | $10,533.60 |
20,000 | $0.73504 | $14,700.80 |
24,000 | $0.72683 | $17,443.92 |
48,000 | $0.69914 | $33,558.72 |
50,000 | $0.69768 | $34,884.00 |