
F930G227KBA | |
---|---|
DigiKey Part Number | 478-8139-2-ND - Tape & Reel (TR) 478-8139-1-ND - Cut Tape (CT) 478-8139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G227KBA |
Description | CAP TANT 220UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G227KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.58000 | $35.80 |
50 | $2.73600 | $136.80 |
100 | $2.47400 | $247.40 |
500 | $2.03354 | $1,016.77 |
1,000 | $1.89740 | $1,897.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.82108 | $3,642.16 |
4,000 | $1.72702 | $6,908.08 |
6,000 | $1.67992 | $10,079.52 |
10,000 | $1.62770 | $16,277.00 |
14,000 | $1.59717 | $22,360.38 |
20,000 | $1.56780 | $31,356.00 |
24,000 | $1.55389 | $37,293.36 |
48,000 | $1.50701 | $72,336.48 |
50,000 | $1.50452 | $75,226.00 |