
F930G107KBA | |
|---|---|
DigiKey Part Number | 478-8133-2-ND - Tape & Reel (TR) 478-8133-1-ND - Cut Tape (CT) 478-8133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G107KBA |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G107KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.90600 | $69.06 |
| 50 | $5.44260 | $272.13 |
| 100 | $4.99210 | $499.21 |
| 500 | $4.23012 | $2,115.06 |
| 1,000 | $3.99442 | $3,994.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92359 | $3,847.18 |
| 4,000 | $1.82515 | $7,300.60 |
| 6,000 | $1.77587 | $10,655.22 |
| 10,000 | $1.72123 | $17,212.30 |
| 14,000 | $1.68929 | $23,650.06 |
| 20,000 | $1.65856 | $33,171.20 |

