
F920J226MPA | |
---|---|
DigiKey Part Number | 478-8119-2-ND - Tape & Reel (TR) 478-8119-1-ND - Cut Tape (CT) 478-8119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F920J226MPA |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J226MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88816 | $2,664.48 |
6,000 | $0.83696 | $5,021.76 |
9,000 | $0.81132 | $7,301.88 |
15,000 | $0.78291 | $11,743.65 |
21,000 | $0.76630 | $16,092.30 |
30,000 | $0.75033 | $22,509.90 |
36,000 | $0.74275 | $26,739.00 |
72,000 | $0.71726 | $51,642.72 |
75,000 | $0.71590 | $53,692.50 |