
F911V226MNC | |
---|---|
DigiKey Part Number | 478-8111-2-ND - Tape & Reel (TR) 478-8111-1-ND - Cut Tape (CT) 478-8111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911V226MNC |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911V226MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $10.04300 | $100.43 |
50 | $8.08220 | $404.11 |
100 | $7.47790 | $747.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.58528 | $3,292.64 |
1,000 | $6.26266 | $6,262.66 |
1,500 | $6.10101 | $9,151.51 |
2,500 | $5.92190 | $14,804.75 |
3,500 | $5.81713 | $20,359.95 |
5,000 | $5.71638 | $28,581.90 |
6,000 | $5.66862 | $34,011.72 |
12,000 | $5.50781 | $66,093.72 |
12,500 | $5.49927 | $68,740.88 |