
F911V106MNC | |
|---|---|
DigiKey Part Number | 478-8109-2-ND - Tape & Reel (TR) 478-8109-1-ND - Cut Tape (CT) 478-8109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911V106MNC |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911V106MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.47520 | $323.76 |
| 100 | $5.96060 | $596.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.08928 | $2,544.64 |
| 1,000 | $4.81985 | $4,819.85 |
| 1,500 | $4.68489 | $7,027.34 |
| 2,500 | $4.53528 | $11,338.20 |
| 3,500 | $4.44781 | $15,567.33 |
| 5,000 | $4.36368 | $21,818.40 |

