
F911E226MNC | |
---|---|
DigiKey Part Number | 478-8107-2-ND - Tape & Reel (TR) 478-8107-1-ND - Cut Tape (CT) 478-8107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911E226MNC |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911E226MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.29800 | $112.98 |
50 | $9.14860 | $457.43 |
100 | $8.48520 | $848.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.51060 | $3,755.30 |
1,000 | $7.15638 | $7,156.38 |
1,500 | $6.97897 | $10,468.45 |
2,500 | $6.78235 | $16,955.88 |
3,500 | $6.66735 | $23,335.72 |
5,000 | $6.55676 | $32,783.80 |
6,000 | $6.50433 | $39,025.98 |
12,000 | $6.32779 | $75,933.48 |
12,500 | $6.31840 | $78,980.00 |