
F0402E0R50FSTR | |
|---|---|
DigiKey Part Number | 478-2853-2-ND - Tape & Reel (TR) 478-2853-1-ND - Cut Tape (CT) 478-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E0R50FSTR |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 5 | $3.07400 | $15.37 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.34800 | $117.40 |
| 100 | $2.16640 | $216.64 |
| 250 | $1.94752 | $486.88 |
| 500 | $1.79656 | $898.28 |
| 1,000 | $1.65688 | $1,656.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.37077 | $6,853.85 |
| 10,000 | $1.26218 | $12,621.80 |
| 15,000 | $1.20230 | $18,034.50 |
| 25,000 | $1.13047 | $28,261.75 |
| 35,000 | $1.13046 | $39,566.10 |



