
EC8FS6 | |
---|---|
DigiKey Part Number | 478-EC8FS6TR-ND - Tape & Reel (TR) 478-EC8FS6CT-ND - Cut Tape (CT) 478-EC8FS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC8FS6 |
Description | DIODE STD 600V 800MA DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |