
DT1610SB32768B0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT1610SB32768B0HPWAATR-ND - Tape & Reel (TR) 478-DT1610SB32768B0HPWAACT-ND - Cut Tape (CT) 478-DT1610SB32768B0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1610SB32768B0HPWAA |
Description | 1.6MM X 1.0MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.19500 | $21.95 |
| 25 | $2.07840 | $51.96 |
| 50 | $1.99120 | $99.56 |
| 100 | $1.90900 | $190.90 |
| 250 | $1.80512 | $451.28 |
| 500 | $1.73046 | $865.23 |
| 1,000 | $1.65885 | $1,658.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.80098 | $8,402.94 |
| 6,000 | $2.68520 | $16,111.20 |
| 9,000 | $2.61973 | $23,577.57 |
| 15,000 | $2.53954 | $38,093.10 |
| 21,000 | $2.48810 | $52,250.10 |
| 30,000 | $2.43473 | $73,041.90 |


