
DK0010 | |
---|---|
DigiKey Part Number | 1284-1776-ND |
Manufacturer | |
Manufacturer Product Number | DK0010 |
Description | CAP KIT CERAMIC 100PF-1000PF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,890.48000 | $1,890.48 |
10 | $1,666.98000 | $16,669.80 |