DK0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0001

DigiKey Part Number
1284-1758-ND
Manufacturer
Manufacturer Product Number
DK0001
Description
CAP KIT CERAMIC 0.1PF-2PF 240PC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 2pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 2pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±0.1pF, ±0.25pF
Applications
-
Features
-
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
Surface Mount, MLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,530.58000$1,530.58
10$1,333.58400$13,335.84
Manufacturers Standard Package