
CX3225SB54000H0FLJCC | |
---|---|
DigiKey Part Number | 478-CX3225SB54000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB54000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB54000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB54000H0FLJCC |
Description | CRYSTAL 54.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.71700 | $47.17 |
25 | $4.46160 | $111.54 |
50 | $4.27740 | $213.87 |
100 | $4.10040 | $410.04 |
250 | $3.87760 | $969.40 |
500 | $3.71692 | $1,858.46 |
1,000 | $3.56322 | $3,563.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39921 | $10,197.63 |
6,000 | $3.25875 | $19,552.50 |
9,000 | $3.17933 | $28,613.97 |
15,000 | $3.08206 | $46,230.90 |
21,000 | $3.01966 | $63,412.86 |