
CX3225SB18432H0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB18432H0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB18432H0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB18432H0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB18432H0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 18.432MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80160 | $380.16 |
| 250 | $3.59508 | $898.77 |
| 500 | $3.44628 | $1,723.14 |
| 1,000 | $3.30365 | $3,303.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.08975 | $9,269.25 |
| 6,000 | $2.96204 | $17,772.24 |
| 9,000 | $2.88985 | $26,008.65 |
| 15,000 | $2.80142 | $42,021.30 |
| 21,000 | $2.74469 | $57,638.49 |
| 30,000 | $2.68582 | $80,574.60 |

