4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB12288D0FLJCC

DigiKey Part Number
478-CX3225SB12288D0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB12288D0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB12288D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB12288D0FLJCC
Description
CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.288 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
In-Stock: 13,971
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.80300$48.03
50$4.35180$217.59
100$4.17120$417.12
500$3.78166$1,890.83
1,000$3.62524$3,625.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.39054$10,171.62
6,000$3.25043$19,502.58
9,000$3.17122$28,540.98
15,000$3.07420$46,113.00
21,000$3.01196$63,251.16
Manufacturers Standard Package