40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB40000P0HPQHH

DigiKey Part Number
478-CX3225GB40000P0HPQHHTR-ND - Tape & Reel (TR)
478-CX3225GB40000P0HPQHHCT-ND - Cut Tape (CT)
478-CX3225GB40000P0HPQHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB40000P0HPQHH
Description
3.2MM X 2.5MM CRYSTAL 40MHZ 18PF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225SB40000P0FPQCCKYOCERA AVX2,930478-CX3225SB40000P0FPQCCCT-ND$5.02000Parametric Equivalent
RH100-40.000-18-F-2030-EXT-TR-NS1Raltron Electronics3,1632151-RH100-40.000-18-F-2030-EXT-TR-NS1CT-ND$1.48000Parametric Equivalent
In-Stock: 2,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.19300$41.93
25$3.96920$99.23
50$3.80500$190.25
100$3.64790$364.79
250$3.44940$862.35
500$3.30668$1,653.34
1,000$3.16988$3,169.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96465$8,893.95
6,000$2.84209$17,052.54
9,000$2.77280$24,955.20
15,000$2.68796$40,319.40
21,000$2.63352$55,303.92
30,000$2.57703$77,310.90
Manufacturers Standard Package