
CX3225GB20000D0HPQCC | |
---|---|
DigiKey Part Number | 478-CX3225GB20000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB20000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB20000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB20000D0HPQCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB20000D0HPQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.04200 | $50.42 |
25 | $4.76560 | $119.14 |
50 | $4.56860 | $228.43 |
100 | $4.37890 | $437.89 |
250 | $4.14128 | $1,035.32 |
500 | $3.96986 | $1,984.93 |
1,000 | $3.80563 | $3,805.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.02543 | $9,076.29 |
6,000 | $2.90041 | $17,402.46 |
9,000 | $2.82974 | $25,467.66 |
15,000 | $2.77121 | $41,568.15 |