CX3225GA 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA40000P0HPQCC

DigiKey Part Number
478-CX3225GA40000P0HPQCCTR-ND - Tape & Reel (TR)
478-CX3225GA40000P0HPQCCCT-ND - Cut Tape (CT)
478-CX3225GA40000P0HPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA40000P0HPQCC
Description
3.2MM X 2.5MM CRYSTAL 40MHZ 18PF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$4.55200$45.52
25$4.30360$107.59
50$4.12420$206.21
100$3.95380$395.38
250$3.73932$934.83
500$3.58454$1,792.27
1,000$3.43628$3,436.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.27812$9,834.36
6,000$3.14264$18,855.84
9,000$3.06604$27,594.36
15,000$2.97223$44,583.45
21,000$2.91205$61,153.05
Manufacturers Standard Package