
CX3225GA16000P0HPSCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA16000P0HPSCCTR-ND - Tape & Reel (TR) 478-CX3225GA16000P0HPSCCCT-ND - Cut Tape (CT) 478-CX3225GA16000P0HPSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA16000P0HPSCC |
Description | 3.2MM X 2.5MM CRYSTAL 16MHZ 18PF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.30480 | $107.62 |
| 50 | $4.12560 | $206.28 |
| 100 | $3.95450 | $395.45 |
| 250 | $3.73980 | $934.95 |
| 500 | $3.58506 | $1,792.53 |
| 1,000 | $3.43675 | $3,436.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.21422 | $9,642.66 |
| 6,000 | $3.08139 | $18,488.34 |
| 9,000 | $3.00628 | $27,056.52 |
| 15,000 | $2.91431 | $43,714.65 |
| 21,000 | $2.85529 | $59,961.09 |


