


CX2016SA38400D0FLJG1 | |
---|---|
DigiKey Part Number | 478-CX2016SA38400D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA38400D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA38400D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA38400D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 38.4MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA38400D0FLJG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.68700 | $36.87 |
25 | $3.48800 | $87.20 |
50 | $3.34360 | $167.18 |
100 | $3.20480 | $320.48 |
250 | $3.03052 | $757.63 |
500 | $2.90522 | $1,452.61 |
1,000 | $2.78509 | $2,785.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65681 | $7,970.43 |