
CX2016FB24000F0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX2016FB24000F0FZZH1TR-ND - Tape & Reel (TR) 478-CX2016FB24000F0FZZH1CT-ND - Cut Tape (CT) 478-CX2016FB24000F0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016FB24000F0FZZH1 |
Description | 2.0MM X 1.6MM 50MHZ 10PF, +/-10P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-10-37B2-CWN-TR | ECS Inc. | 3,244 | 50-ECS-240-10-37B2-CWN-TRCT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.68360 | $42.09 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.54730 | $154.73 |
| 250 | $1.46344 | $365.86 |
| 500 | $1.40276 | $701.38 |
| 1,000 | $1.34479 | $1,344.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25767 | $3,773.01 |
| 6,000 | $1.20563 | $7,233.78 |
| 9,000 | $1.17620 | $10,585.80 |
| 15,000 | $1.14015 | $17,102.25 |
| 21,000 | $1.11702 | $23,457.42 |
| 30,000 | $1.09302 | $32,790.60 |











