CU 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU01310R5BAT2A

DigiKey Part Number
478-7820-2-ND - Tape & Reel (TR)
478-7820-1-ND - Cut Tape (CT)
478-7820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU01310R5BAT2A
Description
CAP CER 0.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CU01310R5BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69100$6.91
50$0.48740$24.37
100$0.42390$42.39
500$0.34228$171.14
1,000$0.28565$285.65
2,500$0.24126$603.15
5,000$0.23091$1,154.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.20964$3,144.60
Manufacturers Standard Package