
CP0805B2442BWTR | |
---|---|
DigiKey Part Number | 478-11677-2-ND - Tape & Reel (TR) 478-11677-1-ND - Cut Tape (CT) 478-11677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0805B2442BWTR |
Description | RF DIR COUPLER 2.4-2.484GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Wireless LAN 2.4GHz ~ 2.484GHz 14 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.484GHz | |
Coupling Factor | 14 ± 1dB | |
Applications | Wireless LAN | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Isolation | -29dB | |
Return Loss | -22dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $7.31800 | $73.18 |
25 | $6.90160 | $172.54 |
100 | $6.32790 | $632.79 |
250 | $5.98236 | $1,495.59 |
500 | $5.73804 | $2,869.02 |
1,000 | $5.50737 | $5,507.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.27175 | $15,815.25 |
6,000 | $5.06969 | $30,418.14 |
9,000 | $4.95694 | $44,612.46 |
15,000 | $4.82037 | $72,305.55 |