
CM21X7R105K10AT | |
---|---|
DigiKey Part Number | 478-CM21X7R105K10ATTR-ND - Tape & Reel (TR) 478-CM21X7R105K10ATCT-ND - Cut Tape (CT) 478-CM21X7R105K10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X7R105K10AT |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X7R105K10AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68800 | $34.40 |
100 | $0.60270 | $60.27 |
500 | $0.46130 | $230.65 |
1,000 | $0.41769 | $417.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30969 | $929.07 |
6,000 | $0.29792 | $1,787.52 |
9,000 | $0.28773 | $2,589.57 |
15,000 | $0.28596 | $4,289.40 |
21,000 | $0.28490 | $5,982.90 |
30,000 | $0.28385 | $8,515.50 |
36,000 | $0.28335 | $10,200.60 |
72,000 | $0.28161 | $20,275.92 |
75,000 | $0.28091 | $21,068.25 |