
CM21X5R475K16AT | |
---|---|
DigiKey Part Number | 478-CM21X5R475K16ATTR-ND - Tape & Reel (TR) 478-CM21X5R475K16ATCT-ND - Cut Tape (CT) 478-CM21X5R475K16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R475K16AT |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R475K16AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29700 | $12.97 |
50 | $0.94100 | $47.05 |
100 | $0.83180 | $83.18 |
500 | $0.64702 | $323.51 |
1,000 | $0.59012 | $590.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50936 | $1,528.08 |
6,000 | $0.47031 | $2,821.86 |
9,000 | $0.43375 | $3,903.75 |
15,000 | $0.42276 | $6,341.40 |
21,000 | $0.42132 | $8,847.72 |
30,000 | $0.41140 | $12,342.00 |
36,000 | $0.41073 | $14,786.28 |
72,000 | $0.40415 | $29,098.80 |
75,000 | $0.40324 | $30,243.00 |