CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM105X6S105K25ATH

DigiKey Part Number
478-CM105X6S105K25ATHTR-ND - Tape & Reel (TR)
478-CM105X6S105K25ATHCT-ND - Cut Tape (CT)
478-CM105X6S105K25ATHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM105X6S105K25ATH
Description
CAP CER 1UF 25V X6S 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM105X6S105K25ATH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,960
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.96300$9.63
50$0.68500$34.25
100$0.60010$60.01
500$0.45902$229.51
1,000$0.41555$415.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35743$1,429.72
8,000$0.33278$2,662.24
12,000$0.32044$3,845.28
20,000$0.30676$6,135.20
28,000$0.29877$8,365.56
40,000$0.29108$11,643.20
48,000$0.28743$13,796.64
96,000$0.27517$26,416.32
100,000$0.27452$27,452.00
Manufacturers Standard Package