2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM03X5R225M06AH033

DigiKey Part Number
478-CM03X5R225M06AH033TR-ND - Tape & Reel (TR)
478-CM03X5R225M06AH033CT-ND - Cut Tape (CT)
478-CM03X5R225M06AH033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM03X5R225M06AH033
Description
0201 X5R 2.2UF20% 6.3V T0.33MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34530$34.53
500$0.25618$128.09
1,000$0.22880$228.80
2,500$0.19991$499.78
5,000$0.18253$912.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16110$2,416.50
30,000$0.15062$4,518.60
45,000$0.14537$6,541.65
75,000$0.13956$10,467.00
105,000$0.13616$14,296.80
150,000$0.13290$19,935.00
Manufacturers Standard Package