Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR05BX104KRTR1 | |
|---|---|
DigiKey Part Number | 478-CKR05BX104KRTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR05BX104KRTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX104KRTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104KR | KYOCERA AVX | 2,063 | 1010-1211-ND | $25.24000 | Parametric Equivalent |
| M39014/01-1553TR1 | KYOCERA AVX | 0 | 478-M39014/01-1553TR1-ND | $18.08418 | Parametric Equivalent |
| M39014/01-1553V | KYOCERA AVX | 5,100 | 1010-1223-ND | $25.24000 | Parametric Equivalent |
| M39014/01-1553VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1553VTR1-ND | $18.08418 | Parametric Equivalent |
| M39014/01-1553VTR1/1 | KYOCERA AVX | 0 | 478-M39014/01-1553VTR1/1-ND | $18.82148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.08418 | $45,210.45 |





