Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR05BX102KMAP1 | |
|---|---|
DigiKey Part Number | 478-CKR05BX102KMAP1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CKR05BX102KMAP1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX102KMAP1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX102KMTR2 | KYOCERA AVX | 0 | 478-CKR05BX102KMTR2-ND | $13.18896 | Parametric Equivalent |
| CKR05BX102KMV | KYOCERA AVX | 0 | CKR05BX102KMV-ND | $14.25607 | Parametric Equivalent |
| M39014/01-1237 | KYOCERA AVX | 0 | 478-M39014/01-1237-ND | $28.45000 | Parametric Equivalent |
| M39014/01-1237TR1 | KYOCERA AVX | 0 | 478-M39014/01-1237TR1-ND | $12.79055 | Parametric Equivalent |
| M39014/01-1237TR2 | KYOCERA AVX | 0 | 478-M39014/01-1237TR2-ND | $13.18896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.00068 | $10,001.70 |





