CDR35BX104BKUR\M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $24.96675
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet
1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX104BKUR\M

DigiKey Part Number
CDR35BX104BKUR\M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BX104BKUR\M
Description
CAP CER 0.1UF 100V BX 1825
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX104BKUR\M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$97.79616$97,796.16
Manufacturers Standard Package