
CDR35BP472BFWM\M | |
---|---|
DigiKey Part Number | CDR35BP472BFWM\M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BP472BFWM\M |
Description | CAP CER 4700PF 100V BP 1825 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor BP 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BP472BFWM\M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $172.92366 | $172,923.66 |