


CDR33BX104AKUS | |
---|---|
DigiKey Part Number | 478-CDR33BX104AKUSTR-ND - Tape & Reel (TR) 478-CDR33BX104AKUSCT-ND - Cut Tape (CT) 478-CDR33BX104AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.74000 | $78.74 |
10 | $59.66900 | $596.69 |
50 | $52.04300 | $2,602.15 |
100 | $49.69630 | $4,969.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $48.13388 | $12,033.47 |
500 | $46.60038 | $23,300.19 |
750 | $45.83195 | $34,373.96 |
1,250 | $44.97992 | $56,224.90 |
1,750 | $44.48199 | $77,843.48 |