Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BX104AKSP | |
|---|---|
DigiKey Part Number | 478-CDR33BX104AKSP-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKSP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKSP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX104AKSP\500 | KYOCERA AVX | 0 | 478-CDR33BX104AKSP\500TR-ND | $25.42434 | Parametric Equivalent |
| CDR33BX104AKSP\M1K | KYOCERA AVX | 0 | 478-CDR33BX104AKSP\M1KTR-ND | $23.52146 | Parametric Equivalent |
| CDR33BX104AKUP | KYOCERA AVX | 0 | 478-CDR33BX104AKUP-ND | $42.61820 | Parametric Equivalent |
| CDR33BX104AKUP\250 | KYOCERA AVX | 0 | 478-CDR33BX104AKUP\250TR-ND | $50.37344 | Parametric Equivalent |
| CDR33BX104AKUP\500 | KYOCERA AVX | 0 | 478-CDR33BX104AKUP\500TR-ND | $48.79032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $42.61820 | $213,091.00 |



